
MMUN2236LT1G | |
|---|---|
DigiKey Part Number | 488-MMUN2236LT1GTR-ND - Tape & Reel (TR) 488-MMUN2236LT1GCT-ND - Cut Tape (CT) 488-MMUN2236LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2236LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2236LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.61900 | kr.6.19 |
| 100 | kr.0.38250 | kr.38.25 |
| 500 | kr.0.27722 | kr.138.61 |
| 1.000 | kr.0.24310 | kr.243.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19946 | kr.598.38 |
| 6.000 | kr.0.17738 | kr.1,064.28 |
| 9.000 | kr.0.16610 | kr.1,494.90 |
| 15.000 | kr.0.15342 | kr.2,301.30 |
| 21.000 | kr.0.14590 | kr.3,063.90 |
| 30.000 | kr.0.13858 | kr.4,157.40 |
| 75.000 | kr.0.12251 | kr.9,188.25 |
| 150.000 | kr.0.11257 | kr.16,885.50 |
| 300.000 | kr.0.10422 | kr.31,266.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |










