


MMUN2213LT1G | |
|---|---|
DigiKey Part Number | MMUN2213LT1GOSTR-ND - Tape & Reel (TR) MMUN2213LT1GOSCT-ND - Cut Tape (CT) MMUN2213LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2213LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2213LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.57400 | kr.5.74 |
| 100 | kr.0.35220 | kr.35.22 |
| 500 | kr.0.25478 | kr.127.39 |
| 1.000 | kr.0.22311 | kr.223.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18271 | kr.548.13 |
| 6.000 | kr.0.16226 | kr.973.56 |
| 9.000 | kr.0.15182 | kr.1,366.38 |
| 15.000 | kr.0.14006 | kr.2,100.90 |
| 21.000 | kr.0.13310 | kr.2,795.10 |
| 30.000 | kr.0.12632 | kr.3,789.60 |
| 75.000 | kr.0.11143 | kr.8,357.25 |
| 150.000 | kr.0.10222 | kr.15,333.00 |
| 300.000 | kr.0.09448 | kr.28,344.00 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |



