
MMUN2134LT1G | |
|---|---|
DigiKey Part Number | MMUN2134LT1GOSTR-ND - Tape & Reel (TR) MMUN2134LT1GOSCT-ND - Cut Tape (CT) MMUN2134LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2134LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2134LT1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123EKAT146 | Rohm Semiconductor | 2.830 | DTA123EKAT146CT-ND | kr.1.71000 | Similar |
| DTA124EKAT146 | Rohm Semiconductor | 725 | DTA124EKAT146CT-ND | kr.1.52000 | Similar |
| DTA144EKAT146 | Rohm Semiconductor | 5.765 | DTA144EKAT146CT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64700 | kr.6.47 |
| 100 | kr.0.39820 | kr.39.82 |
| 500 | kr.0.28886 | kr.144.43 |
| 1.000 | kr.0.25328 | kr.253.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19605 | kr.588.15 |
| 6.000 | kr.0.17435 | kr.1,046.10 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

