
MMSZ5252ET1G | |
|---|---|
DigiKey Part Number | 488-MMSZ5252ET1GTR-ND - Tape & Reel (TR) 488-MMSZ5252ET1GCT-ND - Cut Tape (CT) 488-MMSZ5252ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5252ET1G |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5252ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.57900 | kr.5.79 |
| 100 | kr.0.45010 | kr.45.01 |
| 500 | kr.0.38580 | kr.192.90 |
| 1.000 | kr.0.35513 | kr.355.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33436 | kr.1,003.08 |
| 6.000 | kr.0.30942 | kr.1,856.52 |
| 9.000 | kr.0.29015 | kr.2,611.35 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

