Direct
Upgrade
Upgrade
Similar

MMSZ5250BT1 | |
|---|---|
DigiKey Part Number | MMSZ5250BT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5250BT1 |
Description | DIODE ZENER 20V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5250BT1 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250BT1G | onsemi | 58.864 | MMSZ5250BT1GOSCT-ND | kr.1.08000 | Direct |
| MMSZ5250B-13-F | Diodes Incorporated | 0 | 31-MMSZ5250B-13-FTR-ND | kr.0.19364 | Upgrade |
| MMSZ5250B-7-F | Diodes Incorporated | 10.554 | MMSZ5250B-FDICT-ND | kr.1.33000 | Upgrade |
| CMHZ5250B TR PBFREE | Central Semiconductor Corp | 10.122 | 1514-CMHZ5250BTRPBFREECT-ND | kr.3.49000 | Similar |




