MMSZ5250B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.143
Unit Price: kr.0.77000
Datasheet

Direct


onsemi
In Stock: 16.818
Unit Price: kr.0.84000
Datasheet

Direct


onsemi
In Stock: 73.444
Unit Price: kr.1.03000
Datasheet

Direct


onsemi
In Stock: 666
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 2.975
Unit Price: kr.2.06000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 22.827
Unit Price: kr.0.77000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.19639

Upgrade


Diodes Incorporated
In Stock: 11.907
Unit Price: kr.0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.627
Unit Price: kr.1.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40744
Datasheet

Similar


Diodes Incorporated
In Stock: 28.838
Unit Price: kr.0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.971
Unit Price: kr.0.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38178
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.35028
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5250B

DigiKey Part Number
MMSZ5250BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5250B
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5250B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

57.000In Stock
Ships from Rochester Electronics, LLC