Direct
Direct
Direct
Direct
Direct
Upgrade

MMSZ5245BT3G | |
|---|---|
DigiKey Part Number | MMSZ5245BT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5245BT3G |
Description | DIODE ZENER 15V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5245BT3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ15T1G | onsemi | 84.422 | MMSZ15T1GOSCT-ND | kr.1.08000 | Direct |
| MMSZ4702T1G | onsemi | 3.130 | MMSZ4702T1GOSCT-ND | kr.1.08000 | Direct |
| SZMMSZ15ET1G | onsemi | 6.264 | SZMMSZ15ET1GOSCT-ND | kr.1.84000 | Direct |
| SZMMSZ15T1G | onsemi | 430 | SZMMSZ15T1GOSCT-ND | kr.2.54000 | Direct |
| SZMMSZ4702T1G | onsemi | 0 | SZMMSZ4702T1GOSCT-ND | kr.2.16000 | Direct |





