
MMSZ5238BT1G | |
|---|---|
DigiKey Part Number | MMSZ5238BT1GOSTR-ND - Tape & Reel (TR) MMSZ5238BT1GOSCT-ND - Cut Tape (CT) MMSZ5238BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5238BT1G |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5238BT1G Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5238B-7-F | Diodes Incorporated | 18.062 | MMSZ5238B-FDICT-ND | kr.1.39000 | Direct |
| BZT52H-C9V1,115 | Nexperia USA Inc. | 7.878 | 1727-3625-1-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64700 | kr.6.47 |
| 100 | kr.0.39880 | kr.39.88 |
| 500 | kr.0.28886 | kr.144.43 |
| 1.000 | kr.0.25322 | kr.253.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19229 | kr.576.87 |
| 6.000 | kr.0.17095 | kr.1,025.70 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |



