MMSZ5232B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 106.717
Unit Price: kr.1.09000
Datasheet

Direct


onsemi
In Stock: 261.137
Unit Price: kr.0.96000
Datasheet

Direct


onsemi
In Stock: 55.485
Unit Price: kr.0.77000
Datasheet

Direct


onsemi
In Stock: 24.113
Unit Price: kr.1.22000
Datasheet

Direct


onsemi
In Stock: 6.000
Unit Price: kr.2.06000
Datasheet

Direct


onsemi
In Stock: 2.127
Unit Price: kr.2.31000
Datasheet

Similar


onsemi
In Stock: 21.474
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 27.998
Unit Price: kr.0.77000
Datasheet

Similar


onsemi
In Stock: 4.118
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 10.000
Unit Price: kr.2.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 34.370
Unit Price: kr.0.96000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 22.267
Unit Price: kr.0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.560
Unit Price: kr.1.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40744
Datasheet
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5232B

DigiKey Part Number
MMSZ5232BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5232B
Description
DIODE ZENER 5.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes