MMSZ4702ET3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 59.262
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 5.188
Unit Price: kr.2.47000
Datasheet

Direct


onsemi
In Stock: 5.839
Unit Price: kr.1.84000
Datasheet

Direct


onsemi
In Stock: 55
Unit Price: kr.2.54000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Direct


onsemi
In Stock: 3.340
Unit Price: kr.2.16000
Datasheet

Direct


onsemi
In Stock: 5.465
Unit Price: kr.3.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14.378
Unit Price: kr.2.85000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 548
Unit Price: kr.1.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.642
Unit Price: kr.2.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.318
Unit Price: kr.2.85000
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4702ET3G

DigiKey Part Number
MMSZ4702ET3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4702ET3G
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4702ET3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ15T1Gonsemi59.262MMSZ15T1GOSCT-NDkr.1.08000Direct
MMSZ4702T1Gonsemi0MMSZ4702T1GOSCT-NDkr.1.08000Direct
MMSZ5245BT1Gonsemi0MMSZ5245BT1GOSCT-NDkr.1.08000Direct
MMSZ5245ET1Gonsemi5.188MMSZ5245ET1GOSCT-NDkr.2.47000Direct
SZMMSZ15ET1Gonsemi5.839SZMMSZ15ET1GOSCT-NDkr.1.84000Direct
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC