MMSZ4684T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 98.955
Unit Price: kr.0.83000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.708
Unit Price: kr.1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.447
Unit Price: kr.1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26925
Datasheet
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4684T3G

DigiKey Part Number
MMSZ4684T3GOSTR-ND - Tape & Reel (TR)
MMSZ4684T3GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ4684T3G
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5.15% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4684T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5.15%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes