Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 200MHz 1W Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPQ3906

DigiKey Part Number
MMPQ3906TR-ND - Tape & Reel (TR)
MMPQ3906CT-ND - Cut Tape (CT)
MMPQ3906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMPQ3906
Description
TRANS 4PNP QUAD 40V 200MA 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 PNP (Quad) 40V 200mA 200MHz 1W Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MMPQ3906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
4 PNP (Quad)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
1W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.402
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.11.69000kr.116.90
100kr.8.04590kr.804.59
500kr.6.59436kr.3,297.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.44726kr.13,618.15
5.000kr.5.38754kr.26,937.70
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750