MMBZ5267BLT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.925
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.818
Unit Price: kr.4.37000
Datasheet
Zener Diode 75 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5267BLT1G

DigiKey Part Number
MMBZ5267BLT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5267BLT1G
Description
DIODE ZENER 75V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 75 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
270 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C75LT1Gonsemi3.925BZX84C75LT1GOSCT-NDkr.1.01000Similar
BZX84-A75,215Nexperia USA Inc.1.8181727-5610-1-NDkr.4.37000Similar
Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC