
MMBZ5255BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5255BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5255BLT1GOSCT-ND - Cut Tape (CT) MMBZ5255BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5255BLT1G |
Description | DIODE ZENER 28V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5255BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.66200 | kr.6.62 |
| 100 | kr.0.40640 | kr.40.64 |
| 500 | kr.0.29488 | kr.147.44 |
| 1.000 | kr.0.25849 | kr.258.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19629 | kr.588.87 |
| 6.000 | kr.0.17453 | kr.1,047.18 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |


