MMBZ5243BLT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 30.325
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.401
Unit Price: kr.1.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.453
Unit Price: kr.1.27000
Datasheet
Zener Diode 13 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5243BLT1

DigiKey Part Number
MMBZ5243BLT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5243BLT1
Description
DIODE ZENER 13V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 13 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5243BLT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5243BLT1Gonsemi30.325MMBZ5243BLT1GOSCT-NDkr.1.08000Direct
BZX84-C13,215Nexperia USA Inc.01727-5021-1-NDkr.0.82000Similar
BZX84-C13,235Nexperia USA Inc.01727-BZX84-C13,235CT-NDkr.0.82000Similar
BZX84C13-7-FDiodes Incorporated1.401BZX84C13-FDICT-NDkr.1.20000Similar
MMBZ5243B-7-FDiodes Incorporated2.453MMBZ5243B-FDICT-NDkr.1.27000Similar
Obsolete
Marketplace Stock: 334.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

334.000In Stock
Ships from Rochester Electronics, LLC