
MMBZ5222BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5222BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5222BLT1GOSCT-ND - Cut Tape (CT) MMBZ5222BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5222BLT1G |
Description | DIODE ZENER 2.5V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5222BLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5222B TR PBFREE | Central Semiconductor Corp | 6.778 | 1514-CMPZ5222BTRPBFREECT-ND | kr.0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65300 | kr.6.53 |
| 100 | kr.0.40070 | kr.40.07 |
| 500 | kr.0.29076 | kr.145.38 |
| 1.000 | kr.0.25487 | kr.254.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19354 | kr.580.62 |
| 6.000 | kr.0.17209 | kr.1,032.54 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |


