MMBV105GLT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 7
Unit Price: kr.5.59000
Datasheet
Varactors Single 30 V Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varactors Single 30 V Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

MMBV105GLT1G

DigiKey Part Number
MMBV105GLT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBV105GLT1G
Description
DIODE VARACTOR 30V SNGL SOT23-3
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBV105GLT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
2.8pF @ 25V, 1MHz
Capacitance Ratio
6.5
Capacitance Ratio Condition
C3/C25
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
250 @ 3V, 50MHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 174.124 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

174.124In Stock
Ships from Rochester Electronics, LLC