
MMBT4126LT3G | |
|---|---|
DigiKey Part Number | MMBT4126LT3GOSTR-ND - Tape & Reel (TR) MMBT4126LT3GOSCT-ND - Cut Tape (CT) MMBT4126LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4126LT3G |
Description | TRANS PNP 25V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4126LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.63400 | kr.6.34 |
| 100 | kr.0.38860 | kr.38.86 |
| 500 | kr.0.28174 | kr.140.87 |
| 1.000 | kr.0.24694 | kr.246.94 |
| 2.000 | kr.0.21753 | kr.435.06 |
| 5.000 | kr.0.18555 | kr.927.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15634 | kr.1,563.40 |
| 20.000 | kr.0.14057 | kr.2,811.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

