
MMBT3904TT1H | |
|---|---|
DigiKey Part Number | 2156-MMBT3904TT1H-ND |
Manufacturer | |
Manufacturer Product Number | MMBT3904TT1H |
Description | TRANS NPN 40V 0.2A SC75 SOT416 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904TT1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Bulk: | 329293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | kr.0.44380 | kr.2,013.52 |
| Unit Price without VAT: | kr.0.44380 |
|---|---|
| Unit Price with VAT: | kr.0.55475 |

