MMBT2222AK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.022.812
Unit Price: kr.0.95000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Direct


onsemi
In Stock: 11.209
Unit Price: kr.1.27000
Datasheet

Direct


onsemi
In Stock: 26.335
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 148.990
Unit Price: kr.3.04000
Datasheet

Similar


onsemi
In Stock: 42.517
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 43.905
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 906
Unit Price: kr.1.78000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.89000
Datasheet

Direct


Diodes Incorporated
In Stock: 101.595
Unit Price: kr.0.89000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 616.304
Unit Price: kr.0.70000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.90000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2222AK

DigiKey Part Number
MMBT2222AK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT2222AK
Description
TRANS NPN 40V 0.6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT2222AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable