JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ175LT3G

DigiKey Part Number
488-MMBFJ175LT3GTR-ND - Tape & Reel (TR)
488-MMBFJ175LT3GCT-ND - Cut Tape (CT)
488-MMBFJ175LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ175LT3G
Description
JFET P-CH 30V SOT23-3
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ175LT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
7 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
11pF @ 10V (VGS)
Resistance - RDS(On)
125 Ohms
Power - Max
225 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.11800kr.21.18
100kr.1.34600kr.134.60
500kr.1.01034kr.505.17
1.000kr.0.90193kr.901.93
2.000kr.0.81063kr.1,621.26
5.000kr.0.71168kr.3,558.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60791kr.6,079.10
20.000kr.0.55979kr.11,195.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500