JFET N-Channel 20 V 1 mA 100 mW Surface Mount SOT-623F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJZ594JBTF

DigiKey Part Number
FJZ594JBTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJZ594JBTF
Description
JFET N-CH 20V 1MA SOT623F
Customer Reference
Detailed Description
JFET N-Channel 20 V 1 mA 100 mW Surface Mount SOT-623F
Datasheet
 Datasheet
EDA/CAD Models
FJZ594JBTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
20 V
Current - Drain (Idss) @ Vds (Vgs=0)
150 µA @ 5 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
600 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
3.5pF @ 5V
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-623F
Supplier Device Package
SOT-623F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable