
MMBF4416 | |
|---|---|
DigiKey Part Number | MMBF4416TR-ND - Tape & Reel (TR) MMBF4416CT-ND - Cut Tape (CT) MMBF4416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4416 |
Description | RF MOSFET JFET 15V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 5 mA 100MHz 18dB SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 100MHz | |
Gain | 18dB | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 15mA | |
Noise Figure | 2dB | |
Current - Test | 5 mA | |
Power - Output | - | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.81300 | kr.18.13 |
| 100 | kr.1.14780 | kr.114.78 |
| 500 | kr.0.85840 | kr.429.20 |
| 1.000 | kr.0.76504 | kr.765.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64611 | kr.1,938.33 |
| 6.000 | kr.0.58614 | kr.3,516.84 |
| 9.000 | kr.0.55557 | kr.5,000.13 |
| 15.000 | kr.0.52120 | kr.7,818.00 |
| 21.000 | kr.0.50084 | kr.10,517.64 |
| 30.000 | kr.0.48106 | kr.14,431.80 |
| 75.000 | kr.0.43763 | kr.32,822.25 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |




