MM74HCU04N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 15.694
Unit Price: kr.4.42000
Datasheet

Similar


Texas Instruments
In Stock: 293
Unit Price: kr.6.02000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCU04N

DigiKey Part Number
MM74HCU04N-ND
Manufacturer
Manufacturer Product Number
MM74HCU04N
Description
IC INVERTER 6CH 1-INP 14MDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 7.8mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes