Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT244MTCX

DigiKey Part Number
MM74HCT244MTCXTR-ND - Tape & Reel (TR)
MM74HCT244MTCXCT-ND - Cut Tape (CT)
MM74HCT244MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT244MTCX
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT244MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.2mA, 7.2mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.80300kr.28.03
25kr.2.51560kr.62.89
100kr.2.19390kr.219.39
250kr.2.04140kr.510.35
500kr.1.94932kr.974.66
1.000kr.1.90759kr.1,907.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.79348kr.4,483.70
5.000kr.1.74526kr.8,726.30
7.500kr.1.72109kr.12,908.17
12.500kr.1.69432kr.21,179.00
17.500kr.1.67869kr.29,377.08
25.000kr.1.66364kr.41,591.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750