
MM74HCT05MTCX | |
|---|---|
DigiKey Part Number | MM74HCT05MTCXTR-ND - Tape & Reel (TR) MM74HCT05MTCXCT-ND - Cut Tape (CT) MM74HCT05MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT05MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.42100 | kr.14.21 |
| 25 | kr.1.26280 | kr.31.57 |
| 100 | kr.1.08730 | kr.108.73 |
| 250 | kr.1.00360 | kr.250.90 |
| 500 | kr.0.95292 | kr.476.46 |
| 1.000 | kr.0.91132 | kr.911.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.86738 | kr.2,168.45 |
| 5.000 | kr.0.84089 | kr.4,204.45 |
| 7.500 | kr.0.82763 | kr.6,207.22 |
| 12.500 | kr.0.81293 | kr.10,161.62 |
| 17.500 | kr.0.80434 | kr.14,075.95 |
| 25.000 | kr.0.79608 | kr.19,902.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

