
MM74HCT04MTCX | |
|---|---|
DigiKey Part Number | MM74HCT04MTCXTR-ND - Tape & Reel (TR) MM74HCT04MTCXCT-ND - Cut Tape (CT) MM74HCT04MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT04MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.28600 | kr.12.86 |
| 25 | kr.1.14200 | kr.28.55 |
| 100 | kr.0.98190 | kr.98.19 |
| 250 | kr.0.90508 | kr.226.27 |
| 500 | kr.0.85866 | kr.429.33 |
| 1.000 | kr.0.82060 | kr.820.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.78032 | kr.1,950.80 |
| 5.000 | kr.0.75605 | kr.3,780.25 |
| 7.500 | kr.0.74390 | kr.5,579.25 |
| 12.500 | kr.0.73043 | kr.9,130.38 |
| 17.500 | kr.0.72256 | kr.12,644.80 |
| 25.000 | kr.0.71500 | kr.17,875.00 |
| 62.500 | kr.0.69870 | kr.43,668.75 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

