
MM74HCT00MTCX | |
|---|---|
DigiKey Part Number | MM74HCT00MTCXTR-ND - Tape & Reel (TR) MM74HCT00MTCXCT-ND - Cut Tape (CT) MM74HCT00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.03800 | kr.20.38 |
| 25 | kr.1.82080 | kr.45.52 |
| 100 | kr.1.57920 | kr.157.92 |
| 250 | kr.1.46400 | kr.366.00 |
| 500 | kr.1.39440 | kr.697.20 |
| 1.000 | kr.1.34284 | kr.1,342.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.27666 | kr.3,191.65 |
| 5.000 | kr.1.24019 | kr.6,200.95 |
| 7.500 | kr.1.22195 | kr.9,164.62 |
| 12.500 | kr.1.20172 | kr.15,021.50 |
| 17.500 | kr.1.18989 | kr.20,823.07 |
| 25.000 | kr.1.17852 | kr.29,463.00 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

