MM74HC541SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4.976
Unit Price: kr.5.40120
Datasheet

Similar


Texas Instruments
In Stock: 3.773
Unit Price: kr.5.47000
Datasheet

Similar


Texas Instruments
In Stock: 1.114
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 25.675
Unit Price: kr.6.24000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC541SJX

DigiKey Part Number
MM74HC541SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC541SJX
Description
IC BUFFER NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC541SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types