Direct
Upgrade
Upgrade
Upgrade
Similar

MM74HC4049MX | |
|---|---|
DigiKey Part Number | MM74HC4049MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC4049MX |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4049MX Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4049M96 | Texas Instruments | 1.183 | 296-31588-1-ND | kr.2.66000 | Direct |
| 74HC4049D,653 | Nexperia USA Inc. | 0 | 1727-7296-1-ND | kr.2.47000 | Upgrade |
| CD74HC4049M | Texas Instruments | 2.120 | 296-9212-5-ND | kr.6.85000 | Upgrade |
| CD74HC4049MT | Texas Instruments | 5.087 | 296-CD74HC4049MTCT-ND | kr.6.85000 | Upgrade |
| CD74HC4049NSR | Texas Instruments | 1.624 | 296-29273-1-ND | kr.3.99000 | Similar |




