
MM74HC245AMTCX | |
|---|---|
DigiKey Part Number | MM74HC245AMTCXTR-ND - Tape & Reel (TR) MM74HC245AMTCXCT-ND - Cut Tape (CT) MM74HC245AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC245AMTCX |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC245AMTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.11000 | kr.4.11 |
| 10 | kr.2.93200 | kr.29.32 |
| 25 | kr.2.62920 | kr.65.73 |
| 100 | kr.2.29610 | kr.229.61 |
| 250 | kr.2.13792 | kr.534.48 |
| 500 | kr.2.04238 | kr.1,021.19 |
| 1.000 | kr.2.00451 | kr.2,004.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.88078 | kr.4,701.95 |
| 5.000 | kr.1.83079 | kr.9,153.95 |
| 7.500 | kr.1.80573 | kr.13,542.98 |
| 12.500 | kr.1.77799 | kr.22,224.88 |
| 17.500 | kr.1.76177 | kr.30,830.98 |
| 25.000 | kr.1.74618 | kr.43,654.50 |
| Unit Price without VAT: | kr.4.11000 |
|---|---|
| Unit Price with VAT: | kr.5.13750 |


