
MM74HC240WMX | |
|---|---|
DigiKey Part Number | MM74HC240WMXTR-ND - Tape & Reel (TR) MM74HC240WMXCT-ND - Cut Tape (CT) MM74HC240WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC240WMX |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.57500 | kr.35.75 |
| 25 | kr.3.21240 | kr.80.31 |
| 100 | kr.2.81700 | kr.281.70 |
| 250 | kr.2.62808 | kr.657.02 |
| 500 | kr.2.51426 | kr.1,257.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.42051 | kr.2,420.51 |
| 2.000 | kr.2.34335 | kr.4,686.70 |
| 3.000 | kr.2.30473 | kr.6,914.19 |
| 5.000 | kr.2.26189 | kr.11,309.45 |
| 7.000 | kr.2.23687 | kr.15,658.09 |
| 10.000 | kr.2.21279 | kr.22,127.90 |
| 25.000 | kr.2.16098 | kr.54,024.50 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

