
MM74HC154N | |
|---|---|
DigiKey Part Number | MM74HC154N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC154N |
Description | IC DECODER 1 X 4:16 24-PDIP |
Customer Reference | |
Detailed Description | Decoder 1 x 4:16 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC154N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |


