MM74HC14N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 747
Unit Price: kr.0.49000
Datasheet

Direct


Texas Instruments
In Stock: 16.833
Unit Price: kr.0.65000
Datasheet

Similar


Texas Instruments
In Stock: 23.760
Unit Price: kr.0.90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9.641
Unit Price: kr.0.23000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC14N

DigiKey Part Number
MM74HC14N-ND
Manufacturer
Manufacturer Product Number
MM74HC14N
Description
IC INVERT SCHMITT 6CH 1IN 14MDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC14N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes