Similar
Similar

MM74HC04N | |
|---|---|
DigiKey Part Number | MM74HC04N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC04N |
Description | IC INVERTER 6CH 1-INP 14MDIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC04N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-MDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |




