MM74HC00MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.313
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


onsemi
In Stock: 42.116
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


Texas Instruments
In Stock: 3.888
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 39.950
Unit Price: kr.1.45820
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28.287
Unit Price: kr.1.20460
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.421
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16.047
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 98.723
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 828
Unit Price: kr.3.23000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC00MTC

DigiKey Part Number
MM74HC00MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC00MTC
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC00ADTR2Gonsemi12.313MC74HC00ADTR2GOSCT-NDkr.1.84000Similar
MM74HC00MTCXonsemi42.116MM74HC00MTCXCT-NDkr.2.03000Parametric Equivalent
74HC00PW,118Nexperia USA Inc.01727-4060-1-NDkr.1.27000Similar
SN74HC00DBRTexas Instruments3.888296-28653-1-NDkr.2.41000Similar
MM74HC00MTCRochester Electronics, LLC39.9502156-MM74HC00MTC-NDkr.1.45820Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types