
FDMC5614P-B8 | |
|---|---|
DigiKey Part Number | 488-FDMC5614P-B8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC5614P-B8 |
Description | FET -60V 100.0 MOHM MLP33 |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.7A (Ta), 13.5A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1055 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |

