


MM5Z4685T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4685T1GTR-ND - Tape & Reel (TR) 488-MM5Z4685T1GCT-ND - Cut Tape (CT) 488-MM5Z4685T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4685T1G |
Description | DIODE ZENER 3.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.43900 | kr.14.39 |
| 100 | kr.0.90030 | kr.90.03 |
| 500 | kr.0.66684 | kr.333.42 |
| 1.000 | kr.0.59140 | kr.591.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45851 | kr.1,375.53 |
| 6.000 | kr.0.41356 | kr.2,481.36 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



