


MM5Z4678T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z4678T5GTR-ND - Tape & Reel (TR) 488-MM5Z4678T5GCT-ND - Cut Tape (CT) 488-MM5Z4678T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4678T5G |
Description | DIODE ZENER 1.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.11600 | kr.11.16 |
| 100 | kr.0.69680 | kr.69.68 |
| 500 | kr.0.51228 | kr.256.14 |
| 1.000 | kr.0.45249 | kr.452.49 |
| 2.000 | kr.0.40205 | kr.804.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.29969 | kr.2,397.52 |
| 16.000 | kr.0.27176 | kr.4,348.16 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |




