MM5Z3V9ST1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.551
Unit Price: kr.1.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.648
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.26090
Datasheet
Zener Diode 3.9 V 200 mW ±3% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 200 mW ±3% Surface Mount SOD-523
SC-76, SOD-523

MM5Z3V9ST1

DigiKey Part Number
MM5Z3V9ST1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z3V9ST1
Description
DIODE ZENER 3.9V 200MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±3% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z3V9ST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.930 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.930In Stock
Ships from Rochester Electronics, LLC