
MM5Z3V6T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z3V6T5GTR-ND - Tape & Reel (TR) 488-MM5Z3V6T5GCT-ND - Cut Tape (CT) 488-MM5Z3V6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V6T5G |
Description | DIODE ZENER 3.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.83600 | kr.8.36 |
| 100 | kr.0.51890 | kr.51.89 |
| 500 | kr.0.37822 | kr.189.11 |
| 1.000 | kr.0.33262 | kr.332.62 |
| 2.000 | kr.0.29408 | kr.588.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.21684 | kr.1,734.72 |
| 16.000 | kr.0.19548 | kr.3,127.68 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

