


MM3Z75VC | |
|---|---|
DigiKey Part Number | MM3Z75VCTR-ND - Tape & Reel (TR) MM3Z75VCCT-ND - Cut Tape (CT) MM3Z75VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z75VC |
Description | DIODE ZENER 75V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.13800 | kr.11.38 |
| 100 | kr.0.47580 | kr.47.58 |
| 500 | kr.0.46940 | kr.234.70 |
| 1.000 | kr.0.46437 | kr.464.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45370 | kr.1,361.10 |
| 6.000 | kr.0.27649 | kr.1,658.94 |
| 9.000 | kr.0.25121 | kr.2,260.89 |
| 15.000 | kr.0.23371 | kr.3,505.65 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

