


MM3Z68VC | |
|---|---|
DigiKey Part Number | MM3Z68VCTR-ND - Tape & Reel (TR) MM3Z68VCCT-ND - Cut Tape (CT) MM3Z68VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z68VC |
Description | DIODE ZENER 68V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 47.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 226 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZLVTE-1768 | Rohm Semiconductor | 3.898 | UDZLVTE-1768CT-ND | kr.0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85600 | kr.8.56 |
| 100 | kr.0.53130 | kr.53.13 |
| 500 | kr.0.38800 | kr.194.00 |
| 1.000 | kr.0.34141 | kr.341.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26104 | kr.783.12 |
| 6.000 | kr.0.23323 | kr.1,399.38 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

