


MM3Z62VT1G | |
|---|---|
DigiKey Part Number | 488-MM3Z62VT1GTR-ND - Tape & Reel (TR) 488-MM3Z62VT1GCT-ND - Cut Tape (CT) 488-MM3Z62VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z62VT1G |
Description | DIODE ZENER 62V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z62VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 215 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z62VT1 | Rochester Electronics, LLC | 18.000 | 2156-MM3Z62VT1-ND | kr.0.03400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.72300 | kr.7.23 |
| 100 | kr.0.44510 | kr.44.51 |
| 500 | kr.0.32346 | kr.161.73 |
| 1.000 | kr.0.28397 | kr.283.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21619 | kr.648.57 |
| 6.000 | kr.0.19256 | kr.1,155.36 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

