Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z4V3C

DigiKey Part Number
MM3Z4V3CTR-ND - Tape & Reel (TR)
MM3Z4V3CCT-ND - Cut Tape (CT)
MM3Z4V3CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z4V3C
Description
DIODE ZENER 4.3V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z4V3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
84 Ohms
Current - Reverse Leakage @ Vr
2.7 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.517
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.86800kr.8.68
100kr.0.53880kr.53.88
500kr.0.39352kr.196.76
1.000kr.0.34626kr.346.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26474kr.794.22
6.000kr.0.23654kr.1,419.24
9.000kr.0.22214kr.1,999.26
15.000kr.0.20593kr.3,088.95
21.000kr.0.19633kr.4,122.93
30.000kr.0.18699kr.5,609.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250