Zener Diode 47 V 300 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 300 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

MM3Z47VT1G

DigiKey Part Number
488-MM3Z47VT1G-ND
Manufacturer
Manufacturer Product Number
MM3Z47VT1G
Description
DIODE ZENER 47V 300MW SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.59800kr.5.98
100kr.0.36970kr.36.97
500kr.0.26788kr.133.94
1.000kr.0.23476kr.234.76
3.000kr.0.19245kr.577.35
6.000kr.0.17107kr.1,026.42
12.000kr.0.15303kr.1,836.36
51.000kr.0.12403kr.6,325.53
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000