Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z2V7C

DigiKey Part Number
MM3Z2V7CTR-ND - Tape & Reel (TR)
MM3Z2V7CCT-ND - Cut Tape (CT)
MM3Z2V7CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z2V7C
Description
DIODE ZENER 2.7V 200MW SOD323F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
18 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
94 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z2V7T1Gonsemi177.000MM3Z2V7T1GOSCT-NDkr.1.01000Similar
MM3Z2V7Diotec Semiconductor2.7324878-MM3Z2V7CT-NDkr.1.08000Similar
PZU2.7B2,115Nexperia USA Inc.33.0001727-3709-2-NDkr.0.57060Similar
UDZVTE-173.3BRohm Semiconductor429UDZVTE-173.3BCT-NDkr.1.52000Similar
In-Stock: 1.969
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85600kr.8.56
100kr.0.53130kr.53.13
500kr.0.38800kr.194.00
1.000kr.0.34141kr.341.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26104kr.783.12
6.000kr.0.23323kr.1,399.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750