Direct
Similar



MM3Z16VST1 | |
|---|---|
DigiKey Part Number | MM3Z16VST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3Z16VST1 |
Description | DIODE ZENER 16.18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16.18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16VST1 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z16VST1G | onsemi | 0 | MM3Z16VST1GOSCT-ND | kr.1.08000 | Direct |
| PZU16B2A,115 | Nexperia USA Inc. | 0 | 1727-7365-1-ND | kr.1.46000 | Similar |



