
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 1V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.6.48800 | kr.64.88 |
| 100 | kr.4.32800 | kr.432.80 |
| 500 | kr.3.40276 | kr.1,701.38 |
| 1.000 | kr.3.10498 | kr.3,104.98 |
| 2.000 | kr.2.85450 | kr.5,709.00 |
| 5.000 | kr.2.58348 | kr.12,917.40 |
| 10.000 | kr.2.46591 | kr.24,659.10 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |

