MJE3439G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.557
Unit Price: kr.7.04000
Datasheet
Bipolar (BJT) Transistor NPN 350 V 300 mA 15MHz 15 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE3439G

DigiKey Part Number
MJE3439GOS-ND
Manufacturer
Manufacturer Product Number
MJE3439G
Description
TRANS NPN 350V 0.3A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 300 mA 15MHz 15 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 20mA, 10V
Power - Max
15 W
Frequency - Transition
15MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes